Infineon S34MS02G104BHI010

IC FLASH 2GBIT 45NS 63BGA / SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray
$ 8.196
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S34MS02G104BHI010.

IHS

Datasheet75 pages10 years ago
Datasheet75 pages11 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-0.45%

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-08-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-06-30
LTD Date2025-12-31

Related Parts

S34MS01G1 Series 1 Gb (128 M x 8) 45 ns SLC NAND Flash for Embedded - BGA-63
SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 63-Pin BGA Tray
SLC NAND Flash Parallel 1.8V 1G-bit 64M x 16bit 63-Pin BGA Tray
NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 100ns 64-Pin EZBGA Tray
NOR Flash Parallel/Serial 1.8V 1Gbit 64M x 16bit 100ns 64-Pin BGA Tray
NOR Flash Parallel/Serial 1.8V 512Mbit 32M x 16bit 100ns 64-Pin EZBGA Tray

Descriptions

Descriptions of Infineon S34MS02G104BHI010 provided by its distributors.

IC FLASH 2GBIT 45NS 63BGA / SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray
2Gb (128M x 16) 128 M x 16 1.7V 20mA 1.95V Parallel 16bit BGA-63 11mm*9mm*1mm
Flash Memory, 2048 Mbit, 45 Ns, 63-Bga; Flash Memory Type:slc Nand; Memory Size:2Gbit; Flash Memory Configuration:64M X 16Bit; Ic Interface Type:parallel; Memory Case Style:bga; No. Of Pins:63Pins; Clock Frequency:-; Access Time:25Nsrohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S34MS02G104BHI010.