Infineon S34ML01G204TFI010

IC FLASH 1GBIT 25NS 48TSOP / SLC NAND Flash Parallel 3V/3.3V 1G-bit 64M x 16 48-Pin TSOP-I Tray
$ 4.885
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S34ML01G204TFI010.

IHS

Datasheet70 pages8 years ago
Datasheet71 pages8 years ago
Datasheet79 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-08-09
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP Tray
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S34ML01G204TFI010 provided by its distributors.

IC FLASH 1GBIT 25NS 48TSOP / SLC NAND Flash Parallel 3V/3.3V 1G-bit 64M x 16 48-Pin TSOP-I Tray
1Gb (64M x 16) 64 M x 16 2.7V 30mA 3.6V Parallel 16bit TSOP-48 18.4mm*12mm*1.2mm
IC FLASH 1GBIT PARALLEL 48TSOP I
Obsolete ROHS3Compliant Tray (Memory Format) Memory
Flash Memory, 1Gbit, Tsop-48; Flash Memory Type:slc Nand; Memory Size:1Gbit; Flash Memory Configuration:64M X 16Bit; Ic Interface Type:onfi; Memory Case Style:tsop; No. Of Pins:48Pins; Clock Frequency:-; Access Time:-; Supply Voltagerohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA