Infineon S29JL032J70BHI320

NOR Flash Serial 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29JL032J70BHI320.

IHS

Datasheet66 pages6 years ago
Datasheet63 pages14 years ago

Augswan

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-01-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Parallel NOR Flash Memory, 32 Mbit Density, 70 ns Initial Access Time, FBGA-48, RoHS
Parallel NOR Flash Memory, 32 Mbit Density, 70 ns Initial Access Time, FBGA-48
NOR Flash Parallel 3V/3.3V 32Mbit 2M x 16bit 70ns 48-Pin FBGA T/R

Descriptions

Descriptions of Infineon S29JL032J70BHI320 provided by its distributors.

NOR Flash Serial 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 70ns 48-Pin FBGA Tray
S29JL032J Series 3.6 V 32 Mb (4 M x 8 / 2 M x 16) 70ns Parallel Flash - FBGA-48
IC FLASH 32MBIT PARALLEL 48FBGA / FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-FBGA (8.15x6.15)
FLASH MEMORY, 32MBIT, FBGA-48; Flash Memory Type:Parallel NOR; Memory Size:32Mbit; Flash Memory Configuration:4M x 8bit / 2M x 16bit; IC Interface Type:CFI, Parallel; Memory Case Style:FBGA; No. of Pins:48Pins; Clock Frequency:-; RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005673899