What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon S29PL032J70BAI120

Parallel NOR Flash Memory, 32 Mbit Density, 70 ns Initial Access Time, FBGA-48
$ 6.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29PL032J70BAI120.

IHS

Datasheet101 pages9 years ago

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-02-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Descriptions

Descriptions of Infineon S29PL032J70BAI120 provided by its distributors.

Parallel NOR Flash Memory, 32 Mbit Density, 70 ns Initial Access Time, FBGA-48
Cypress Semiconductor SCT
S29PL-J Series 32 Mb (2 M x 16) 3.6 V Surface Mount Flash - FBGA-48
NOR Flash Parallel 3V/3.3V 32Mbit 2M x 16bit 70ns 48-Pin FBGA Tray
32Mb £¨2M x 16£© 2 M x 16 2.7V 55mA 3.6V Parallel 16bit BGA-48 8.15mm*6.15mm*760¦Ìm
FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-FBGA (8.15x6.15)
Flash Memory, 32Mbit, 70Ns, 48-Bga; Flash Memory Type:Parallel Nor; Memory Configuration:2M X 16Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Bga; No. Of Pins:48Pins; Clock Frequency Max:-; Access Time:70Ns; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Cypress Infineon Technologies S29PL032J70BAI120

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA