Infineon S29GL512S10DHI020

Parallel NOR Flash Memory, 512 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
$ 9.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512S10DHI020.

IHS

Datasheet118 pages3 years ago

JRH Electronics

Newark

Augswan

Farnell

Inventory History

3 month trend:
+52.37%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA

Descriptions

Descriptions of Infineon S29GL512S10DHI020 provided by its distributors.

Parallel NOR Flash Memory, 512 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
Flash, 64Mx8, 100Ns, Pbga64 |Cypress Infineon Technologies S29GL512S10DHI020
S29GL512S Series 3.6 V 512 Mb (32 M x 16) 100ns SMT Parallel Flash - FBGA-64
FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-FBGA (9x9)
3A991.B.1.A Surface Mount Tray FLASH - NOR ic memory 100ns 9mm 60mA 512Mb
MEMORY, FLASH, 512MB, 3V, 64BGA; Memory Size:512Mbit; Interface Type:CFI; Access Time:100ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:BGA; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); IC Generic Number:S29GL512S

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005665345