Infineon S29GL512P11TFI010.

NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 110ns 56-Pin TSOP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512P11TFI010..

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Augswan

Newark

element14

element14 APAC

CAD Models

Download Infineon S29GL512P11TFI010. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-04-05
LTD Date2017-10-02

Related Parts

MT29F Series 3.6 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 48-Pin TSOP-I T/R
SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 48-Pin TSOP-I / IC FLASH 4G PARALLEL 48TSOP I
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL512P11TFI010. provided by its distributors.

NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 110ns 56-Pin TSOP Tray
512 MEGABIT, 3.0 VOLT-ONLY PAGE MODE FLASH MEMORY FEATURING 90 NM MIRRORBIT PROCESS TECHNOLOGY
3A991.B.1.A Surface Mount Tray 512MX1 ic memory 110ns 14mm 0.000005A 536870912bit
Flash, 512MX1, 110ns, PDSO56, TSOP-56
IC FLASH 512MBIT PARALLEL 56TSOP
512M X 1 FLASH 3V PROM 110 ns PDSO56
IC, SM FLASH 3V 512MB 110NS; Flash Memory Type:Parallel NOR; Memory Size:512Mbit; Flash Memory Configuration:64M x 8bit / 32M x 16bit; IC Interface Type:CFI; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:110ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Base Number:29; IC Generic Number:29GL512; Logic Function Number:29GL512; Memory Type:Flash; Memory Voltage Vcc:3V; Operating Temperature Range:-40°C to +85°C; Page / Burst Read Access:25ns; Sector Type:Uniform; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device; Voltage Vcc:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL512P11TFI010
  • S29GL512P11TFI010..