Infineon S29GL512P11FFI020.

NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 110ns 64-Pin Fortified BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL512P11FFI020..

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Farnell

Future Electronics

element14

element14 APAC

Inventory History

3 month trend:
-13.30%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-04-05
LTD Date2017-10-02

Related Parts

NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, FBGA-64, RoHS
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 75ns 64-Pin EBGA T/R
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 75ns 64-Pin EBGA Tray
NOR Flash Parallel 3V/3.3V 128Mbit 16M/8M x 8bit/16bit 75ns 64-Pin BGA Tray

Descriptions

Descriptions of Infineon S29GL512P11FFI020. provided by its distributors.

NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 110ns 64-Pin Fortified BGA Tray
Flash Memory, Parallel NOR, 512 Mbit, 32M x 16bit, Parallel, BGA, 64 Pins
Asynchronous Obsolete Copper Silver Tin 2012 FLASH Memory -40C~85C TA 2.7V 512Mb 110mA
Flash Memory, 512Mbit, 110Ns, Bga-64; Memory Size:512Mbit; Flash Memory Configuration:32M X 16Bit; Clock Frequency:-; Ic Interface Type:parallel; Memory Case Style:bga; No. Of Pins:64Pins; Access Time:110Ns; Supply Voltage Min:2.7V; Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL512P11FFI020
  • S29GL512P11FFI020..