Infineon S29GL256P90TFCR10

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 56-Pin TSOP Tray
$ 7.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P90TFCR10.

element14 APAC

Datasheet82 pages8 years ago

IHS

Augswan

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon S29GL256P90TFCR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-15
LTD Date2025-09-15

Related Parts

SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 48-Pin TSOP-I T/R
MT29F Series 3.6 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 48-Pin TSOP-I / IC FLASH 4G PARALLEL 48TSOP I
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL256P90TFCR10 provided by its distributors.

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 90ns 56-Pin TSOP Tray
Parallel NOR Flash Memory, 256 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
GL-P Series 256 Mb (32 M x 8) 3.6 V Surface Mount Mirrorbit® Flash - FBGA-64
3A991.B.1.A Surface Mount Tray FLASH - NOR ic memory 90ns 18.4mm 110mA 256Mb
FLASH MEMORY, 256MBIT, TSOP-56; Flash Memory Type:Parallel NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:90ns; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:0°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005670745