Infineon S29GL256P11FFIV10

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P11FFIV10.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Augswan

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA

Descriptions

Descriptions of Infineon S29GL256P11FFIV10 provided by its distributors.

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
256Mb £¨32M x 8£© 32 M x 8 1.65V 110mA 3.6V Parallel 8bit BGA 13mm*11mm*1.4mm
MEMORY, FLASH NOR, 256MBIT, FBGA-64; Mem; MEMORY, FLASH NOR, 256MBIT, FBGA-64; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; Clock Frequency:-; IC Interface Type:Parallel; Memory Case Style:FBGA; No. of Pin
Memory, Flash Nor, 256Mbit, Fbga-64; Flash Memory Type:Parallel Nor; Memory Configuration:32M X 8Bit; Interfaces:Parallel; Ic Case/Package:Fbga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:110Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S29GL256P11FFIV10

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668315