Infineon S29GL256P11FFI010

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
$ 8.352
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P11FFI010.

IHS

Datasheet82 pages8 years ago
Datasheet81 pages13 years ago

Augswan

element14

Farnell

Future Electronics

Inventory History

3 month trend:
-3.55%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA

Descriptions

Descriptions of Infineon S29GL256P11FFI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 110ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 256 Mbit Density, 110 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
GL-P Series 256 M (32 M x 8) 3.6 V 110 ns Surface Mount Flash Memory - FBGA-64
256Mb £¨32M x 8£© 32 M x 8 2.7V 110mA 3.6V Parallel 8bit BGA 13mm*11mm*1mm
Flash Memory, 256Mbit, 110Ns, 64-Bga; Flash Memory Type:Parallel Nor; Memory Configuration:32M X 8Bit/16M X 16Bit; Interfaces:Parallel; Ic Case/Package:Fbga; No. Of Pins:64Pins; Clock Frequency Max:-; Access Time:110Ns Rohs Compliant: Yes |Cypress Infineon Technologies S29GL256P11FFI010
IC, MEMORY, FLASH, 256M, 3V, 64FBGA; Memory Type:Flash - NOR; Memory Size:256MB; Memory Configuration:32M x 8, 16M x 16; Interface Type:CFI; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:FBGA; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Access Time:110ns; Interface:Parallel; Memory Configuration:16M x 16b; Memory Type:Flash

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668295