Infineon S29GL256P10FFI020

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
$ 8.647
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL256P10FFI020.

element14 APAC

Datasheet82 pages9 years ago

IHS

Augswan

Arrow Electronics

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginMainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA

Descriptions

Descriptions of Infineon S29GL256P10FFI020 provided by its distributors.

NOR Flash Parallel 3V/3.3V 256Mbit 32M/16M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 256 Mbit Density, 100 ns Initial Access Time, FBGA-64, RoHS
Cypress Semiconductor SCT
GL-P Series 256 Mb (32 M x 8) 3.6 V Surface Mount Mirrorbit® Flash - FBGA-64
FLASH MEMORY, 256MBIT, 100NS, FBGA-64; Flash Memory Type:Parallel NOR; Memory Size:256Mbit; Flash Memory Configuration:32M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:FBGA; No. of Pins:64Pins; Clock Frequency:-; Access Time:100ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005668253