Infineon S29GL128S10TFIV23

Parallel NOR Flash Memory, 128 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
$ 5.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL128S10TFIV23.

IHS

Datasheet118 pages3 years ago
Datasheet109 pages6 years ago
Datasheet106 pages12 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2020-04-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
GL-N Series 32 M (4M x 8, 2M x 16) 3.6 V Surface Mount Flash Memory - TSOP-56
Parallel NOR Flash Memory, 32 Mbit Density, 90 ns Initial Access Time, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
SST39LF801 Series 8 Mb (512K x 16) Multi-Purpose Flash PAR NOR Flash - TSOP- 48
IC FLASH 16MBIT PARALLEL 48TSOP / FLASH Memory IC 16Mb (1M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL128S10TFIV23 provided by its distributors.

Parallel NOR Flash Memory, 128 Mbit Density, 100 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 128M-bit 8M x 16 100ns 56-Pin TSOP T/R
FLASH MEMORY, 128MBIT, 100NS, TSOP-56
IC FLASH 128MBIT PARALLEL 56TSOP
16M X 8 FLASH 2.7V PROM 100 ns PDSO56
闪存, 128MB, 100NS, TSOP-56;
Flash Memory, 128Mbit, 85Deg C, Tsop-56; Flash Memory Type:Parallel Nor; Memory Configuration:16M X 8Bit; Interfaces:Cfi, Parallel; Ic Case/Package:Tsop; No. Of Pins:56Pins; Clock Frequency Max:-; Access Time:100Ns Rohs Compliant: Yes |Cypress Infineon Technologies S29GL128S10TFIV23

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005674231