Infineon S29GL064N90TFI010

Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL064N90TFI010.

IHS

Datasheet79 pages6 years ago
Datasheet81 pages12 years ago

Newark

Augswan

Farnell

iiiC

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-06-30
LTD Date2024-06-30

Related Parts

SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 25ns 48-Pin TSOP-I T/R
MT29F Series 3.6 V 4 Gbit Parallel SMT FLASH - NAND Memory IC - TSOP-48
IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL064N90TFI010 provided by its distributors.

Parallel NOR Flash Memory, 64 Mbit Density, 90 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
GL-N Series 64 M (8 M x 8/4 M x 16) 3.6 V Page Mode Flash Memory - TSOP-56
NOR Flash Parallel 3V/3.3V 64Mbit 8M/4M x 8bit/16bit 90ns 56-Pin TSOP Tray
Ic, Memory, Flash, 64M, 3V, 56Tsop; Flash Memory Type:parallel Nor; Memory Size:64Mbit; Flash Memory Configuration:8M X 8Bit / 4M X 16Bit; Ic Interface Type:cfi; Memory Case Style:tsop; No. Of Pins:56Pins; Clock Frequency:-; Access Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL064N90TFI010#
  • S29GL064N90TFI010.
  • S29GL064N90TFI010..
  • S29GL064N90TFI010...