Infineon S29GL01GS11TFI010

Parallel NOR Flash Memory, 1024 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
$ 12.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29GL01GS11TFI010.

Official Datasheet14 years ago

Inventory History

3 month trend:
+15.14%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray / IC FLASH 1GBIT 20NS 48TSOP
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I
Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 64MBIT PARALLEL 48TSOP / FLASH Memory IC 64Mb (4M x 16) Parallel 70 ns 48-TSOP

Descriptions

Descriptions of Infineon S29GL01GS11TFI010 provided by its distributors.

Parallel NOR Flash Memory, 1024 Mbit Density, 110 ns Initial Access Time, TSOP-56, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3V/3.3V 1Gbit 64M x 16bit 110ns 56-Pin TSOP Tray
Asynchronous Active Tin 2003 FLASH Memory -40C~85C TA 2.7V 1Gb 60mA
Infineon 1024Mbit NOR, CFI, TSOP-56, 18.5 x 14.1 x 1.05mm
IC FLASH 1GBIT PARALLEL 56TSOP
128M X 8 FLASH 2.7V PROM 110 ns PDSO56
FLASH - NOR MEMORY IC 1GB (64M X
Cypress Semiconductor, S29GL01GS11TFI010
MEMORY, FLASH, 1GBIT, 56TSOP; Flash Memory Type: Parallel NOR; Memory Size: 1Gbit; Flash Memory Configuration: 64M x 16bit; IC Interface Type: Parallel; Memory Case Style: TSOP; No. of Pins: 56Pins; Clock Frequency: -; Access Time: 110ns; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 3V Parallel NOR Flash Memories; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Memory Type: Flash; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 3.6V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S29GL01GS11TFI010.
  • SP005673209