Infineon S29AL016J55TFIR10

Parallel NOR Flash Memory, 16 Mbit Density, 55 ns Initial Access Time, TSOP-48, RoHS
$ 3.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL016J55TFIR10.

IHS

Datasheet58 pages6 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
-25.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins
IC FLASH 1GBIT 20NS 48TSOP / SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I Tray
SLC NAND Flash Parallel 3.3V 1Gbit 128M x 8Bit 48-Pin TSOP-I

Descriptions

Descriptions of Infineon S29AL016J55TFIR10 provided by its distributors.

Parallel NOR Flash Memory, 16 Mbit Density, 55 ns Initial Access Time, TSOP-48, RoHS
NOR Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 55ns 48-Pin TSOP Tray
16Mb £¨2M x 8,1M x 16£© 2 M x 8 3V 12mA 3.6V Parallel 8bit TSOP-48 12mm*18.4mm*1.2mm
Memory, Flash Nor, 16Mbit, Tsop-48; Flash Memory Type:Parallel Nor; Memory Configuration:2M X 8Bit; Interfaces:Parallel; Ic Case/Package:Tsop; No. Of Pins:48Pins; Clock Frequency Max:-; Access Time:55Ns; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S29AL016J55TFIR10

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005672943