Infineon S29AL008J55TFIR10

Parallel NOR Flash Memory, 8 Mbit Density, 55 ns Initial Access Time, TSOP-48, RoHS
$ 2.486
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S29AL008J55TFIR10.

IHS

Datasheet51 pages6 years ago
Datasheet54 pages14 years ago
Datasheet50 pages8 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.37%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-03-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Flash Memory, Parallel NOR, 32 Mbit, 4M x 8bit / 2M x 16bit, CFI, Parallel, TSOP, 48 Pins

Descriptions

Descriptions of Infineon S29AL008J55TFIR10 provided by its distributors.

Parallel NOR Flash Memory, 8 Mbit Density, 55 ns Initial Access Time, TSOP-48, RoHS
Cypress Semiconductor SCT
NOR Flash Parallel 3.3V 8Mbit 1M/512K x 8bit/16bit 55ns 48-Pin TSOP Tray
EAR99 Surface Mount Tray 512KX16 ic memory 55ns 18.4mm 12mA 8Mb
IC FLASH 8MBIT PARALLEL 48TSOP I
512K X 16 FLASH 3V PROM 55 ns PDSO48
S29AL008J - 8-MBit (1M x 8-Bit/5
FLASH MEMORY, 8MBIT, 55NS, TSOP-48; Flash Memory Type:Parallel NOR; Memory Size:8Mbit; Flash Memory Configuration:1M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:48Pins; Clock Frequency:-; Access Time:55ns; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005662735