Infineon S25FL127SABNFI100

NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8-Pin WSON EP Tray
$ 3.359
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL127SABNFI100.

IHS

Datasheet174 pages3 years ago
Datasheet142 pages6 years ago
Datasheet133 pages12 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.61%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-04-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 128Mbit 16M x 8bit 7ns 16-Pin SO Tube
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 24-Pin TBGA Tray
NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 7ns 8-Pin SO W T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 8ns 8-Pin SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin WSON EP

Descriptions

Descriptions of Infineon S25FL127SABNFI100 provided by its distributors.

NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8-Pin WSON EP Tray
Serial NOR Flash Memory, 128 Mbit Density, WSON-8, RoHS
Cypress Semiconductor SCT
8542.32.00.51 Surface Mount Tray 16MX8 ic memory 108MHz 5mm 0.0001A 128Mb
128Mb £¨16M x 8£© 2.7V~3.6V 16 M x 8 2.7V FLASH,Non-Volatile 3.6V 108MHz 8ns SPI-Quad I/O 20Year SON 6mm*5mm*800¦Ìm
FLASH MEMORY, 128MBIT, 108MHZ, WSON-8
IC FLASH 128MBIT SPI/QUAD 8WSON
Nor IC 128Mbit SPI - Quad I/O 108 MHz 8-WSON (5x6)
FLASH MEMORY, 128MBIT, 108MHZ, WSON-8; Flash Memory Type:Serial NOR; Memory Size:128Mbit; Flash Memory Configuration:16M x 8bit; IC Interface Type:SPI; Memory Case Style:WSON; No. of Pins:8Pins; Clock Frequency:108MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005674519