Infineon S25FL064P0XMFA000

NOR Flash Serial-SPI 3V 64Mbit 64M x 1bit 9.5ns 16-Pin SOIC Tray
$ 2.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL064P0XMFA000.

IHS

Datasheet63 pages9 years ago
Datasheet63 pages9 years ago

Augswan

Inventory History

3 month trend:
+15.97%

CAD Models

Download Infineon S25FL064P0XMFA000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-08-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
NOR Flash Serial-SPI 3.3V 256Mbit 256M/128M/64M x 1bit/2bit/4bit 8ns 16-Pin SOP
MX25L25735 Series 256 M (32 M x 8) 3.6 V 104 MHz SMT Flash Memory - SOP-16
Microchip - SST25VF064C-80-4I-SCE - Flash Memory, 64 Mbit, 80 Mhz, 16-SOIC
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 7ns 16-Pin SO W T/R
NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 15ns 16-Pin SOIC W Tube

Descriptions

Descriptions of Infineon S25FL064P0XMFA000 provided by its distributors.

NOR Flash Serial-SPI 3V 64Mbit 64M x 1bit 9.5ns 16-Pin SOIC Tray
Serial NOR Flash Memory, 64 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
8542.32.00.51 Surface Mount Tray 64MX1 ic memory 104MHz 5mus 3ms 7.5mm 67108864bit
NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O 104MHz 16-SOIC
IC FLASH 64MBIT SPI/QUAD 16SOIC
8MB 2.7V 3.6V 104MHz SPI-Quad I/O SOIC-16
S25FL064P - 64-Mbit 3.0 V Flash
FLASH MEMORY, 64MBIT, -40 TO 85DEG C
FLASH MEMORY, 64MBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:64Mbit; Flash Memory Configuration:-; IC Interface Type:SPI; Memory Case Style:WSOIC; No. of Pins:16Pins; Clock Frequency:104MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005651817