Micron M25P16-VMF6P

NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 15ns 16-Pin SOIC W Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron M25P16-VMF6P.

IHS

Datasheet57 pages17 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Micron M25P16-VMF6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-05
LTD Date2018-12-05

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 7ns 16-Pin SOIC W Tube
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 7ns 16-Pin SO W T/R
Serial NOR Flash 32M 3V 108Mhz Multiple IO Automotive 16pin SOIC Wide T&R
NOR Flash Serial-SPI 3V/3.3V 64Mbit 64M/32M/16M x 1bit/2bit/4bit 7ns 16-Pin SO W T/R

Descriptions

Descriptions of Micron M25P16-VMF6P provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 15ns 16-Pin SOIC W Tube
FLASH SERIAL 16MB, 25P16, SOIC16; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit; IC Interface Type: Serial, SPI; Memory Case Style: SOIC; No. of Pins: 16Pins; Clock Frequency: 50MHz;
Serial Flash Memory IC; Interface Type:Serial, SPI; Memory Size:16Mbit; Memory Configuration:2M x 8; Memory Voltage, Vcc:3V; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination:SMD; Package/Case:16-SO; No. of Pins:16 RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • M25P16-VMF6P.
  • M25P16VMF6P