Infineon PVG613PBF

SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
$ 6.495
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVG613PBF.

IHS

Datasheet6 pages11 years ago

Newark

X-ON

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.495
$ 5.897
Stock
159,874
188,357
Authorized Distributors
2
6
Throw Configuration
SP, SPST
SP, SPST
Load Current
1 A
1 A
Max Output Voltage
60 V
60 V
Max Input Voltage
-
-
On-State Resistance
500 mΩ
100 mΩ
Isolation Voltage
4000 Vrms
4000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2001-06-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA710STR
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQY212G2S
AQY Photomos Series 1.25 A 60 V 0.5 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQY212FG2SX
Relay SSR 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY212FG2S
SSR RELAY SPST-NO 1.25A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Infineon PVG613PBF provided by its distributors.

SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube
1 Form A Photovoltaic Relay in a 6-pin DIP Package, DIP6, RoHS
Infineon SCT
AC/DC Photovoltaic Relay; Load Current RMS Max:2A; Relay Terminals:Through Hole; Contacts:SPNO; Leaded Process Compatible:Yes; Load Current:2A; Output Device:MOSFET; Peak Reflow Compatible (260 C):Yes; Switch Function:SPST-NO ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVG613PBF
  • PVG613
  • PVG613 PBF
  • PVG613.
  • PVG613PBF.
  • SP001549216