Infineon PVG612PBF

SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
$ 5.897
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVG612PBF.

Newark

Datasheet5 pages17 years ago
Datasheet5 pages20 years ago

IHS

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
-54.98%

CAD Models

Download Infineon PVG612PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.897
$ 6.495
Stock
188,357
159,874
Authorized Distributors
6
2
Throw Configuration
SP, SPST
SP, SPST
Load Current
1 A
1 A
Max Output Voltage
60 V
60 V
Max Input Voltage
-
-
On-State Resistance
100 mΩ
500 mΩ
Isolation Voltage
4000 Vrms
4000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-08-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2011-07-05
LTD Date2012-01-05

Related Parts

LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA710STR
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQY212FG2SX
Relay SSR 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY212FG2S
SSR RELAY SPST-NO 1.25A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212GS
SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Infineon PVG612PBF provided by its distributors.

SSR RELAY SPST-NO 1A 0-60V / Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Solid State Relays (SSR); PVG612PBF; INFINEON TECHNOLOGIES; 1 A; DIP; PCB, Through Hole; Yes
Solid State Relay 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube / IC RELAY PHOTOVO 60V 1A 6-DIP
PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay - MDIP-6
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;2A;60V;PCB Mnt;Thru Hole;6Pin;PVG612
1 Form A(SPST-NO) 500mΩ 2.4A AC,DC DIP-6 Solid State Relays - MOS Output (PhotoMOS) ROHS
1 Form A Photovoltaic Relay in a 6-pin DIP Package, DIP6, RoHS
Infineon SCT
0-60 V, 1 A AC/ 2 A DC, SINGLE POLE, NORMALLY OPEN HEXFET POWER MOSFET PHOTOVOLTAIC RELAY Transistor Output SSR, 1-Channel, 4000V Isolation
RELAY, PHOTOMOS SOLID-STATE, PCB; Load Voltage Max:60V; Load Current:2A; Isolation Voltage:4kV; Forward Current If:25mA; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Load Voltage Range:0V to 60V; On State Resistance Max:500mohm; Series:PVG612; Terminal Type:Through Hole
Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.47 / Length mm = 8.63 / Load Voltage Max. V = 60 / Load Current Max. A = 1 / Height mm = 3.42 / Package Type = DIP
Ssr, Photo Mosfet, 60V, 2A; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:1A; Mosfet Relay Package Style:Dip-6; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Isolation Voltage:4Kv Rohs Compliant: Yes |Infineon Technologies PVG612PBF.
60 V, 1A AC/ 2A DC single-pole Photovoltaic Relay in a 6-pin DIP Package. This normally open solid-state relay can replace electromechanical relays in many applications. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedess. The compact PVG612 is particularly suited for isolated switching of high currents from 12 to 48 Volt AC or DC power sources.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVG612PBF
  • PVG612
  • PVG612PBF.
  • SP001549188