Descriptions of Infineon PVD1354NPBF provided by its distributors.
SSR RELAY SPST-NO 550MA 0-100V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads
PVD Photovoltaic 0.55 A 100 V 1.5 Ohm SPST (1 Form A) Solid State Relay - MDIP-8
Relay SSR 25mA DC-IN 0.55A 100V DC-OUT 4-Pin PDIP Tube
1 Form A Photovoltaic Relay in a mod. 8-pin DIP Package, DIP8, RoHS
Infineon SCT
Photo Relay, Max. Input 25 mA dc, 9.39mm Length, Through Hole Mounting Style
DC 1.5¦¸ 0V~100V 550mA 1.2V(DC) 0V(DC)~100V(DC) DIP-8 9.39mm*6.47mm*4.18mm
SSR, PHOTO MOSFET, 100V, 550mA; Load Vol; SSR, PHOTO MOSFET, 100V, 550mA; Load Voltage Max:100V; Load Current:550mA; On State Resistance Max:1.5ohm; Contact Configuration:SPST-NO; Isolation Voltage:4kV; Forward Current If:25mA; Relay Terminals:Through Hole
Contact Configuration = 1NO / Termination Type = Pins / Mounting Type = Through Hole / Width mm = 6.5 / Length mm = 9.4 / Load Voltage Max. V = 100 / Load Current Max. mA = 550 / Load Voltage Min. V = 0 / Height mm = 4.6 / Package Type = DIP-8
100 V, 550 mA single-pole Photovoltaic Relay in a mod. 8-pin DIP Package. This normally open solid-state relay can replace electromechanical relays used for general purpose switching of analog signals. The PVD13 Series overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick up power, bounce-free operation, low thermal offset voltages and miniature package. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. The PVD13 can switch analog signals from thermocouple level to 100 Volts peak DC. Signal frequencies into the RF range are easily controlled and switching rates up to 450Hz are achievable. The extremely small thermally generated offset voltages allow increased measurement accuracies.
RELAY, PHOTOVOLTAIC, 100V; Series:PVD13; Control Voltage Type:DC; Max Load Current RMS:550mA; Voltage, Load RMS Max:4000V; Terminal Type:Through Hole; Base Number:1354; Case Style:DIL-8; Control Current Max:25mA; Control Current Typ:2mA; Load Current:500mA; Logic Function Number:1354; Max Current Load AC:500mA; Max Load Current:375mA; Max Load Current DC:500mA; Mounting Type:Thru Hole; No. of Pins:4; No. of Poles:1; Nominal Control Current DC:5mA; Output Type:MOSFET; Resistance, R off Min:10Gohm; Resistance, R on AC @ Temp:1.5ohm; Resistance, R on DC @ Temp:1.5ohm; Resistance, Rds On:1.5ohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Current:40°C; Temperature, Resistance:25°C; Time, Response Off Max:50µs; Time, Response on Max:300µs; Time, t Off:125µs; Time, t On:150µs; Voltage Rating, DC:100V; Voltage, Isolation:4000V; Voltage, Load Peak +:100V; Voltage, Load Peak -:100V; Voltage, Offset Thermal Max:0.2µV; Voltage, Vpk Operating Max:100V