Infineon PVA3324NPBF

SSR RELAY SPST-NO 150MA 0-300V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads
$ 5.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVA3324NPBF.

IHS

Datasheet7 pages11 years ago
Datasheet0 pages0 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.78%

CAD Models

Download Infineon PVA3324NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2000-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

LittelfuseLBA120L
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLCA120L
Relay SSR 50mA 1.4V DC-IN 0.15A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfuseLCA120LS
1-Form-A Optically Cpled Mosfet Cur Lmt/ Tube |Littelfuse LCA120LS
Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT Stick
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP
Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin PDIP Stick

Descriptions

Descriptions of Infineon PVA3324NPBF provided by its distributors.

SSR RELAY SPST-NO 150MA 0-300V / Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads
PVA Photovoltaic 0.15 A SPST (1 Form A) 300 V 24 Ohm Solid State Relay - MDIP-8
Relay SSR 25mA DC-IN 0.15A 300V AC/DC-OUT 4-Pin PDIP Tube
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;0.15A;300VDC;PCB Mnt;Thru Hole;4Pin
1 Form A Photovoltaic Relay in a mod. 8-pin DIP Package, DIP8, RoHS
Infineon SCT
Contact Configuration = 1NO / Termination Type = Pins / Mounting Type = Through Hole / Width mm = 6.5 / Length mm = 9.4 / Load Voltage Max. V = 300 / Load Current Max. mA = 150 / Load Voltage Min. V = 0 / Height mm = 4.6 / Package Type = DIP-8
Contact Form:spst-No (1 Form A); Load Type:ac / Dc; Load Voltage Max:300V; Load Current:150Ma; Mosfet Relay Package Style:dip-8 (4-Pin Used); Relay Mounting:through Hole; Relay Terminals:pc Pin; On State Resistance Max:24Ohm Rohs Compliant: Yes
300 V, 150 mA single pole Photovoltaic Relay in a mod. 8-pin DIP. This normally open solid-state relay can replace electromechanical relays used for general purpose switching of analog signals. The PVA33 Series overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick up power, bounce-free operation, low thermal offset voltages and miniature package. These advantages allow product improvement and design innovations in many applications such as process control, multiplexing, automatic test equipment and data acquisition. The PVA33 can switch analog signals from thermocouple level to 300 Volts peak AC or DC polarity. Signal frequencies into the RF range are easily controlled and switching rates up to 500Hz are achievable. The extremely small thermally generated offset voltages allow increased measurement accuracies.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVA3324NPBF
  • PVA3324N
  • PVA3324NPBF.
  • SP001543304