Omron G3VM-353A

Relay Ssr 50MA 1.3V Dc-in 0.15A 350V Ac/dc-out 4-PIN PDIP
$ 4.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-353A.

IHS

Datasheet7 pages5 years ago

TME

Farnell

DigiKey

Master Electronics

Inventory History

3 month trend:
-26.08%

CAD Models

Download Omron G3VM-353A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-03-31

Related Parts

Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT Stick
Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin PDIP SMT Stick
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin 11-7A8
Relay SSR 25mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 6-Pin PDIP Stick
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine

Descriptions

Descriptions of Omron G3VM-353A provided by its distributors.

Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP
Solid State Relays - PCB Mount 350V, SPST-NC, DIP4 PCB 150mA 15ohm 85pF
Omron Solid State Relay, G3VM Series, PCB Mount, 0.15A Max Load, 350V AC Max Load
RELAY;SSR;ANALOG-SWITCHING;SPST-NC;CUR-RTG 150MA;VOL-RTG 350AC;PCB MNT;SOLDER
MOSFET RELAY, SPST-NC, 0.15A/350V, DIP-4;
SSR, MOSFET, 350V, 150mA Load Voltage Max:350VAC; Load Current:150mA; On State Resistance Max:15ohm; Contacts:SPST-NC; Isolation Voltage:2500Vrms; Forward Current If:25mA; Relay Terminals:Through Hole
Ssr, Mosfet, 350V, 150Ma; Tensión De Carga Máx.:350Vac; Corriente De Carga:150Ma; Resistencia De Encendido Máx.:25Ohm; Contacto, Configuración:Spst-Nc; Tensión De Aislamiento:2.5Kv; Corriente Directa If:25Ma; Output Device:Mosfet |Omron Electronic Components G3VM353A
Mosfet relay Temperature range: -40 ... 85 °C Contacts: 1 Break Contact (NC) Package: DIL-4 Contact resistance: 25 Ohm LED maximum current: 50 mA LED operating current: 3 mA LED threshold voltage: 1.3 VDC Output OFF time: 1 ms Output ON time: 0.1 ms Switched current: 150 mA Switching voltage: 350 VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM353A