Infineon MB96F348HSCPMC-GSE2

MCU 16-Bit MB96340 F2MC-16FX CISC 576KB Flash 3.3V/5V 100-Pin LQFP
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMB96F348HSCPMC-GSE201
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB96F348HSCPMC-GSE2.

IHS

Datasheet110 pages8 years ago
Datasheet117 pages19 years ago

Newark

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F205VET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F407VET6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F207VET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MCU 16-bit RL78 CISC 512KB Flash 2.5V/3.3V/5V 100-Pin LQFP Tray
Microcontroller, Renesas, R5F100PLAFBV0, 16-bit, 32KB Flash, 4KB RAM, LQFP
Renesas RL78/G13 RL78 CPU Core MCU with 512 KB Code flash memory 100 Pin LQFP

Descriptions

Descriptions of Infineon MB96F348HSCPMC-GSE2 provided by its distributors.

MCU 16-Bit MB96340 F2MC-16FX CISC 576KB Flash 3.3V/5V 100-Pin LQFP
Microcontroller, 16-Bit, FLASH, 56MHz, CMOS, PQFP100
16FX 544kB Flash 25kB RAM, LQFP100 56 MHz -40°C to 125°C
MCU, 16BIT, 16FX, 56MHZ, LQFP-100
IC MCU 16BIT 576KB FLASH 100LQFP
Spansion MCU 16-BIT, FLASH, 56MHz
Mcu, 16Bit, 16Fx, 56Mhz, Lqfp-100; Product Range:F2Mc Family Mb96F Series Microcontrollers; Architecture:16Fx; No. Of Bits:16Bit; Cpu Speed:56Mhz; Program Memory Size:576Kb; Ram Memory Size:24Kb; No. Of Pins:100Pins; Mcu Case Rohs Compliant: Yes |Cypress Infineon Technologies MB96F348HSCPMC-GSE2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA