STMicroelectronics STM32F407VET6

MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 7.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407VET6.

IHS

Datasheet203 pages6 years ago

ODG (Origin Data Global)

Upverter

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
+45.17%

CAD Models

Download STMicroelectronics STM32F407VET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.34
$ 8.213
Stock
564,230
383,826
Authorized Distributors
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
Max Frequency
168 MHz
168 MHz
Flash Memory Size
512 kB
512 kB
RAM Size
192 kB
196 kB
Interface
Ethernet, IrDA, LIN
CAN, Ethernet, I2C, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
82
82
Peripherals
LCD, POR, RTC
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LFQFP
LFQFP
Number of Pins
100
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F417VET6TR
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32F417VET6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP
STMicroelectronicsSTM32F205VET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
MicrochipATSAM4E8CA-AU
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 100-Pin LQFP Tray
MicrochipATSAM4S8CA-AU
Microchip SAM4SSeries microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation
NXP SemiconductorsMK22FN512VLL12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F407VET6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers
Microcontrollers (MCU); STM32F407VET6; STMICROELECTRONICS; 192 kB; FLASH; 82; 3.6 V
STMicroelectronics STM32F4Series microcontroller, ARM Cortex M4kernel, 100needle, LQFPencapsulation, 2CANpassageway
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 512KB; RAM Memory Size: 196KB; No.
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 168 / Program Memory Type = Flash / Program Memory Size KB = 512 / Data Memory Size KB = 512 / RAM Memory Size KB = 196 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = CAN / Interfaces = UART / Interfaces = USB / Interfaces = Ethernet / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 82 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F407VET6.