Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon ISP742RIFUMA1

Power Load Switch, SIPMOS Technology, High Side, Active High, 1 Output, 34V, 0.4A, SOIC-8
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ISP742RIFUMA1.

IHS

Datasheet23 pages7 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-67.69%

CAD Models

Download Infineon ISP742RIFUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonBSP742TXUMA1
BSP742T Series 34 V 350 mOhm SMT Smart High-Side Power Switch - PG-DSO-8
BSP742RIX Series 34 V 400 mA SMT Smart High-Side Power Switch - PG-DSO8
Smart Power Switch, High Side, Active High, 1 Output, 34V, 0.4A, SOIC-8
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
STMicroelectronicsVN5160S-E
Single channel high side drive for automotive applications
STMicroelectronicsVN5E160STR-E
STMicroelectronics 8-Pin General Purpose Driver, 4.5 to 28V Power, SO-8 Package

Descriptions

Descriptions of Infineon ISP742RIFUMA1 provided by its distributors.

Power Load Switch, SIPMOS Technology, High Side, Active High, 1 Output, 34V, 0.4A, SOIC-8
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions, PG-DSO-8, RoHS
Infineon SCT
Tape & Reel (TR) ISP742 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 5mm 5V 400mA 250m Ohm
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Benefits: C compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications; All types of resistive, inductive and capacitve loads; Replaces electromechanical relays, fuses and discrete circuits
IC, SMART HIGH SIDE PWR SW, DSO-8; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:1.2A; Supply Voltage Min:5V; Supply Voltage Max:34V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:140µs; Output Delay:170µs; Operating Temperature Min:-30°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-30°C to +85°C; Output Resistance:0.25ohm; Supply Voltage Range:5V to 34V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISP742RI
  • SP000221229