Infineon IRS44262SPBF

Tube IRS4426 Low-Side 2006 gate driver 25ns 25ns -40C~150C TJ 2.3A 3.3A 625mW
$ 1.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS44262SPBF.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Tape & Reel (TR) FAN3228 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve
MicrochipMIC4125YME
Tube MIC4125 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive 8-Pin SOIC N T/R
Tape & Reel (TR) FAN3226 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW

Descriptions

Descriptions of Infineon IRS44262SPBF provided by its distributors.

Tube IRS4426 Low-Side 2006 gate driver 25ns 25ns -40C~150C TJ 2.3A 3.3A 625mW
25 V dual low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
25ns 2 11.2V 20V 800mV,2.5V Inverting IGBT,MOSFET,N 25ns 2.3A,3.3A SOIC-8 1.5mm
MOSFET DRIVER, LOW-SIDE, NSOIC-8; Driver Configuration:Low Side; Peak Output Current:3.3A; Supply Voltage Min:11.2V; Max:20V;
Dual Low Side Driver IC with typical 2.3 A source and 3.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. | Summary of Features: Gate drive supply range from 6 V to 20 V; CMOS Schmitt trigger inputs; 3.3 V and 5 V input logic compatible; Two independent gate drivers; Matched propagation delay for both channels; Outputs out of phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRS44262SPBF.
  • SP001547124