Infineon IRS2304STRPBF

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2304STRPBF.

SHENGYU ELECTRONICS

Datasheet20 pages19 years ago

IHS

iiiC

Inventory History

3 month trend:
-15.18%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4128YME-TR
Tape & Reel (TR) MIC4128 Low-Side 2016 gate driver 30ns -40C~125C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4127YME-TR
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
MicrochipMIC4427YM
MOSFET Driver 2 outputs - Low Side - 4.5V-18V supply - 1.5A and 8 ohm output - SOIC N - 8 Pin.

Descriptions

Descriptions of Infineon IRS2304STRPBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Infineon SCT
Tape & Reel (TR) IRS2304SPBF Half-Bridge 1996 gate driver 120ns -40C~150C TJ 290mA 600mA 625mW
IRS2304 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8
MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC T/R
Half Bridge 600mA 10V~20V 290mA SOIC-8 Gate Drive ICs ROHS
Gate Drivers; IRS2304STRPBF; INFINEON TECHNOLOGIES; 2; 625 mW; 2; 600 mA
Half Bridge Driver, high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels
EiceDRIVER™ 600 V half-bridge gate driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package with level-shift technology for IGBTs and MOSFETs.
MOSFET/IGBT DRIVER, HALF BRIDGE, SOIC-8; Driver Configuration: Half Bridge; Peak Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 150ns; Output Delay: 150ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2304STRPBF
  • IRS2304STRPBF.
  • SP001543034