Infineon IRS2184SPBF

Tube IRS2184SPBF Half-Bridge 1996 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
$ 1.535
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2184SPBF.

element14 APAC

Datasheet30 pages17 years ago

IHS

TME

Newark

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Infineon IRS2184SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 1.1
Stock
411,180
764,917
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
1.8 A
2.3 A
Rise Time
40 ns
40 ns
Fall Time
20 ns
20 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2609DSPBF
Driver 0.35A 1-OUT High and Low Side Half Brdg Inv 8-Pin SOIC N Tube
InfineonIR2151SPBF
Driver 600V 0.25A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC
Tape & Reel (TR) NCP1392 Half-Bridge 2008 gate driver 40ns -40C~125C TJ 500mA 1A 600V
MOSFET Driver, High Voltage, Half Bridge, with Inbuilt Oscillator
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver

Descriptions

Descriptions of Infineon IRS2184SPBF provided by its distributors.

Tube IRS2184SPBF Half-Bridge 1996 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
600 V half-bridge gate driver IC with shutdown, SOIC 8N, RoHS
Infineon SCT
Driver 600V 2.3A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N Tube
IRS2184S Series Dual 20 V 2.3 A Surface Mount Half Bridge Driver - SOIC-8
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 8-pin SOIC, Tube
Avnet Japan
No. of Channels:2Channels; Driver Configuration:High Side and Low Side; Power Switch Type:IGBT, MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:1.9A; Sink Current:2.3A; Input Delay:680ns RoHS Compliant: Yes
EiceDRIVER™ 600 V half-bridge gate driver IC with typical 1.9 A source and 2.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PIDP, 14 Lead SOIC, 14 Lead PDIP, and 14 Lead MLPQ 4x4.For the new version with our SOI technology we recommend 2ED2184S06F, providing integrated bootstrap diode, better robustness and higher switching frequency
IC, HALF BRIDGE DRIVER, SMD, SOIC8; No. of Outputs:2; Output Current:1.9A; Output Voltage:620V; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2184; Device Type:MOSFET; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.4A; Output Voltage Max:20V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2184SPBF
  • IRS2184SPBF.
  • SP001534822