Infineon IRS21084SPBF

600 V half-bridge gate driver IC with programmable deadtime, SOIC 14N, RoHS
$ 1.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS21084SPBF.

IHS

Datasheet25 pages20 years ago

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRS21084SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-16
LTD Date2022-05-16

Related Parts

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425ZWM
Dual 3A-Peak Low-Side MOSFET Driver Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Descriptions

Descriptions of Infineon IRS21084SPBF provided by its distributors.

600 V half-bridge gate driver IC with programmable deadtime, SOIC 14N, RoHS
Tube IRS21084SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 290mA 600mA 1W
IRS21084 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-14
Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin SOIC, Tube
Avnet Japan
MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC N Tube
Half Bridge Driver, Soft Turn-On, All High Voltage Pins on One Side, Separate High and Low Side Inputs, Programmable 540-5000ns Deadtime in a 14-Lead package
MOSFET/IGBT DRIVER, HALF BRIDGE, NSOIC14; Driver Configuration:Half Bridge; Peak Output Current:-; Supply Voltage Min:10V; Max:20V;
HALF BRIDGE DRIVER, SMD, SOIC14; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:620V; Output Current:290mA; Voltage, Supply Min:10V; Voltage, Supply Max:20V; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:21084; Max Output Current:0.13A; Termination Type:SMD; Voltage, Output Max:20V
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead SOIC, 8 Lead SOIC, and 8 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; High-side output in phase with HIN input; Low-side output out of phase with LIN input; Logic and power ground +/- 5 V offset; Internal 540 ns deadtime, and programmable up to 5 s with one external RDT resistor; Lower di/dt gate driver for better noise immunity

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS21084SPBF
  • SP001534464