Infineon IRS20957SPBF

Protected Digital Audio Amplifier / IC DVR AUDIO HALF BRIDGE 16-SOIC
$ 1.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS20957SPBF.

IHS

Datasheet18 pages9 years ago
Datasheet16 pages17 years ago

Farnell

CAD Models

Download Infineon IRS20957SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

Texas InstrumentsTPA6120A2DWP
HIGH FIDELITY HEADPHONE AMPLIFIER | IC AMP AUDIO .08W HIFI 20SOPWR
Texas InstrumentsTPA6120A2DWPR
Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOP EP T/R / IC AMP AUDIO .08W HIFI 20SOPWR
Texas InstrumentsTPA6120A2DWPG4
HIGH FIDELITY HEADPHONE AMPLIFIER Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, Bipolar, PDSO20

Descriptions

Descriptions of Infineon IRS20957SPBF provided by its distributors.

Protected Digital Audio Amplifier / IC DVR AUDIO HALF BRIDGE 16-SOIC
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:3; Channel Configuration:1/0; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes
GATE DRIVER, AUDIO, HB, 16SOIC; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:1.2A; Input Delay:95ns; Output Delay:80ns; Supply Voltage Range:10V to 15V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2095
Benefits: Floating PWM input enables easy half bridge implementation; Programmable bidirectional over-current protection with self-reset function; Programmable preset dead-time for improved THD performances; High noise immunity; + - 100V ratings deliver up to 500W in output power; 3.3 V/ 5 V logic compatible input; Operates up to 800kHz | Target Applications: Class D Audio

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS20957SPBF
  • IRS20957SPBF.
  • SP001573200