Infineon IRS2004PBF

Tube IRS2004PBF Half-Bridge 1996 gate driver 170ns -40C~150C TJ 290mA 600mA 1W
$ 1.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2004PBF.

IHS

Datasheet15 pages19 years ago
Datasheet15 pages19 years ago

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Infineon IRS2004PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-09-15
LTD Date2024-03-15

Related Parts

onsemiFAN73832N
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Tube
onsemiMC34151P
Non-RoHS Compliant Obsolete Tin/Lead (Sn/Pb) e0 IC Gate Driver 4.45mm 0.8V 2.6V 1W 1.5A 1.5A
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
LittelfuseIXDN604PI
Non-Inverting Gate Driver type : IGBT, N-Channel, P-Channel MOSFET 8-DIP Through Hole

Descriptions

Descriptions of Infineon IRS2004PBF provided by its distributors.

Tube IRS2004PBF Half-Bridge 1996 gate driver 170ns -40C~150C TJ 290mA 600mA 1W
Driver 200V 0.6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube
IRS2004 Series 200 V 0.6 A 20 V Supply Dual Half Bridge Driver - PDIP-8
HALF-BRIDGE DRIVER Half Bridge Based Peripheral Driver, CMOS, PDIP8
Gate Drivers The factory is currently not accepting orders for this product
Half Bridge 290mA 10V~20V 600mA PDIP-8 Gate Drive ICs ROHS
Half Bridge Driver, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels
MOSFET Driver IC; Device Type:Half-Bridge; Supply Voltage Max:20V; Package/Case:8-PDIP; No. of Pins:8; Delay Matching:60ns; Fall Time, tf:90ns; High Side MOSFET Drive Type:Bootstrapped; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
200 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +200 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; Internal set deadtime; High-side output in phase with HIN input; Shutdown input turns off both channels
IC, MOSFET DRIVER HALF-BRIDGE 8DIP; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:600mA; Input Delay:680ns; Output Delay:150ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:2004; No. of Outputs:1; Offset Voltage:200V; Output Current:130mA; Output Current + Max:130mA; Output Current - Max:270mA; Output Voltage:220V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1000mW; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2004PBF
  • IRS2004
  • IRS2004PBF.
  • IRS2004PBF..
  • SP001542632