Infineon IRLS4030TRL7PP

100V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
$ 5.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLS4030TRL7PP.

Newark

Datasheet10 pages17 years ago
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRLS4030TRL7PP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.54
$ 6.655
Stock
88,679
14,150
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
190 A
190 A
Threshold Voltage
2.5 V
2.5 V
Rds On Max
3.9 mΩ
3.9 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
370 W
370 W
Input Capacitance
11.49 nF
11.49 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 100V 190A D2PAK N-Channel 100 V 190A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
MOSFET, N-CH, 100V, 190A, D2PAK-7P; Transistor Polarity:N Channel; Continuous Dr
MOSFET N-CH 100V 190A D2PAK / N-Channel 100 V 190A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
N-Channel PowerTrench® MOSFET 100V, 200A, 3mΩ
STMicroelectronicsSTH180N10F3-6
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTH240N75F3-6
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package

Descriptions

Descriptions of Infineon IRLS4030TRL7PP provided by its distributors.

100V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
N-Channel 100 V 190 A (Tc) 370 W (Tc) Surface Mount Power MOSFET - D2PAK-7
Trans MOSFET N-CH 100V 190A 7-Pin (6+Tab) D2PAK T/R
N CH POWER MOSFET, HEXFET, 100V, 190A, D2PAK-7; Transistor Polarity:N Channel; Continuous Drain Current Id:190A; Drain Source Voltage Vds:100V; On Resistance Rds(on):3.4mohm; Rds(on) Test Voltage Vgs:10V; No. of Pins:7 ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Low RDS(ON) at 4.5V VGS; Superior R*Q at 4.5V VGS; Logic Level; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLS4030TRL7PP
  • SP001569054