Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRLS4030-7P

MOSFET, N-CH, 100V, 190A, D2PAK-7P; Transistor Polarity: N Channel; Continuous Dr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLS4030-7P.

IHS

Datasheet10 pages8 years ago
Datasheet12 pages12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 4.475
$ 4.475
Stock
80,973
83,445
83,445
Authorized Distributors
0
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
190 A
190 A
190 A
Threshold Voltage
1 V
2.5 V
2.5 V
Rds On Max
3.9 mΩ
3.9 mΩ
3.9 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
370 W
370 W
370 W
Input Capacitance
11.49 nF
11.49 nF
11.49 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

100V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Single N-Channel 100 V 3.9 mOhm 93 nC HEXFET® Power Mosfet - D2PAK-7
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-pin package, D2PAK7P, RoHS
N-Channel PowerTrench® MOSFET 100V, 200A, 3mΩ
STMicroelectronicsSTH315N10F7-6
Automotive-grade N-channel 100 V, 2.1 mOhm typ., 180 A STripFET F7 Power MOSFET
STMicroelectronicsSTH310N10F7-6
N-channel 100 V, 1.9 mOhm typ., 180 A STripFET F7 Power MOSFET in H2PAK-6 package

Descriptions

Descriptions of Infineon AUIRLS4030-7P provided by its distributors.

MOSFET, N-CH, 100V, 190A, D2PAK-7P; Transistor Polarity:N Channel; Continuous Dr
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 190A Automotive 7-Pin(6+Tab) D2PAK Tube
Single N-Channel 100 V 3.9 mOhm 93 nC Automotive HEXFET® Power Mosfet - D2PAK-7
AUTOMOTIVE HEXFET N-CHANNEL / N-Channel 100 V 190A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Exhaust
MOSFET, N-CH, 100V, 190A, D2PAK-7P; Transistor Polarity:N Channel; Continuous Drain Current Id:190A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0032ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:370W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; No. of Pins:7; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRLS4030-7P.
  • AUIRLS40307P
  • SP001522310