Infineon IRLS4030-7PPBF

MOSFET N-CH 100V 190A D2PAK N-Channel 100 V 190A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
$ 6.655
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLS4030-7PPBF.

IHS

Datasheet10 pages17 years ago

element14 APAC

iiiC

Alternate Parts

Price @ 1000
$ 6.655
$ 5.54
Stock
14,150
91,799
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
190 A
190 A
Threshold Voltage
2.5 V
2.5 V
Rds On Max
3.9 mΩ
3.9 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
370 W
370 W
Input Capacitance
11.49 nF
11.49 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

100V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
MOSFET, N-CH, 100V, 190A, D2PAK-7P; Transistor Polarity:N Channel; Continuous Dr
MOSFET N-CH 100V 190A D2PAK / N-Channel 100 V 190A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
N-Channel PowerTrench® MOSFET 100V, 200A, 3mΩ
STMicroelectronicsSTH240N75F3-6
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package
STMicroelectronicsSTH180N10F3-6
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRLS4030-7PPBF provided by its distributors.

MOSFET N-CH 100V 190A D2PAK N-Channel 100 V 190A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
Single N-Channel 100 V 3.9 mOhm 93 nC HEXFET® Power Mosfet - D2PAK-7
100V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 190A 7-Pin(6+Tab) D2PAK Tube
Mosfet Transistor, N Channel, 110 A, 100 V, 0.0032 Ohm, 4.5 V, 2.5 V Rohs Compliant: Yes |Infineon Technologies IRLS4030-7PPBF
Benefits: RoHS Compliant; Low RDS(ON) at 4.5V VGS; Superior R*Q at 4.5V VGS; Logic Level; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive
MOSFET, N-CH 100V 190A D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:110A; Drain Source Voltage Vds:100V; On Resistance Rds(on):3.9mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:370W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:7; SVHC:No SVHC (20-Jun-2011); Current Id Max:190A; Package / Case:D2-PAK-7; Power Dissipation Pd:370W; Power Dissipation Pd:370W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:100V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLS40307PPBF
  • IRLS4030-7PPBF.
  • IRLS40307PPBF
  • SP001568682