Infineon IRLR3636TRLPBF

MOSFET N-CH 60V 50A DPAK / N-Channel 60 V 50A (Tc) 143W (Tc) Surface Mount D-Pak
$ 0.742
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3636TRLPBF.

IHS

Datasheet11 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-57.80%

Alternate Parts

Price @ 1000
$ 0.742
$ 0.767
$ 0.767
Stock
290,196
587,610
587,610
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
50 A
50 A
50 A
Threshold Voltage
-
2.5 V
2.5 V
Rds On Max
6.8 mΩ
6.8 mΩ
6.8 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
143 W
143 W
143 W
Input Capacitance
3.779 nF
3.779 nF
3.779 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-06
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

InfineonIRLR3636PBF
Single N-Channel 60 V 6.8 mOhm 33 nC HEXFET® Power Mosfet - TO-252-3
InfineonAUIRLR3636
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
InfineonIRFR1018EPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 7.1Milliohms;ID 56A;D-Pak;PD 110W;VGS +/-20
N-Channel PowerTrench® MOSFET 60V, 50A, 13mΩ
STMicroelectronicsSTD35P6LLF6
P-channel 60 V, 0.025 Ohm typ., 35 A STripFET F6 Power MOSFET in a DPAK package
Diodes Inc.DMTH6009LK3Q-13
Trans MOSFET N-CH 60V 14.2A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRLR3636TRLPBF provided by its distributors.

MOSFET N-CH 60V 50A DPAK / N-Channel 60 V 50A (Tc) 143W (Tc) Surface Mount D-Pak
Power MOSFET, N Channel, 60 V, 99 A, 0.0068 ohm, TO-252 (DPAK), Surface Mount
60V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 50A I(D), 60V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N CH POWER MOSFET, HEXFET, 60V, 99A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:99A; Drain Source Voltage Vds:60V; On Resistance Rds(on):5.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001569134