Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML2502TRPBF

Transistor: N-MOSFET; unipolar; 12V; 4.3A; 0.05ohm; 1.3W; -55+150 deg.C; SMD; SOT23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML2502TRPBF.

element14 APAC

Datasheet9 pages12 years ago
Datasheet9 pages23 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago

Newark

IHS

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.53%

CAD Models

Download Infineon IRLML2502TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
Stock
14,817,739
120,781
Authorized Distributors
4
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
4.2 A
4.2 A
Threshold Voltage
1.2 V
1.2 V
Rds On Max
45 mΩ
-
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.25 W
1.25 W
Input Capacitance
740 pF
740 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DMP2066LSN-7
P-Channel 20 V 40 mOhm Enhancement Mode Mosfet - SC-59
Single P-Channel 20 V 54 mOhm 6.9 nC HEXFET® Power Mosfet - SOT-23
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.065Ohm;ID -3.7A;Micro3;PD 1.3W;VGS +/-12V
onsemiFDN339AN
N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 3A, 35mΩ
Single P-Channel 20 V 1.3 W 8.0 nC Hexfet Power Mosfet Surface Mount - SOT-23
N-Channel Power MOSFET 20V, 3.5A, 71mΩ

Descriptions

Descriptions of Infineon IRLML2502TRPBF provided by its distributors.

Transistor: N-MOSFET; unipolar; 12V; 4.3A; 0.05ohm; 1.3W; -55+150 deg.C; SMD; SOT23
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 0.035Ohm;ID 4.2A;Micro3;PD 1.25W;VGS +/-12V
20V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 20 V, 4.2 A, 0.045 ohm, SOT-23, Surface Mount
Trans MOSFET N-CH Si 20V 4.2A 3-Pin SOT-23 T/R / HEXFET Power MOSFET
Infineon N-Channel MOSFET IRLML2502, Vds=20V 4.2A SOT-23 SMD 3-Pin
HEXFET Power MOSFET Small Signal Field-Effect Transistor
Power Field-Effect Transistor, 4.2A I(D), 20V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:4.2A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Gate Source Threshold Voltage Max:1.2V; Power Dissipation:1.25W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRLML2502TRPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N REEL 3K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:4.2A; Resistance, Rds On:0.045ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:1.2V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:33A; Current, Idss Max:1.0µA; External Depth:2.5mm; External Length / Height:1.12mm; N-channel Gate Charge:12nC; No. of Pins:3; Power Dissipation:1.25W; Power, Pd:1.25W; Quantity, Reel:3000; SMD Marking:1G; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Time, Fall:26s; Time, Rise:10ns; Time, trr Typ:16ns; Transistors, No. of:1; Typ Capacitance Ciss:740pF; Typ Charge Qrr @ Tj = 25°C:8.6nC; Voltage, Vds Max:20V; Voltage, Vgs th Max:1.2V; Voltage, Vgs th Min:0.6V; Width, External:3.05mm; Width, Tape:8mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML2502TRPBF
  • IRLML 2502
  • IRLML-2502
  • IRLML2502
  • IRLML2502 TRPBF
  • IRLML2502-TRPBF
  • IRLML2502TR/PBF
  • IRLML2502TRPBF.
  • IRLML2502TRPBF..
  • IRLML2502TRPBF?
  • SP001558336