Infineon IRF3205SPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 8 Milliohms; ID 110A; D2Pak; PD 200W; VGS +/-20V
$ 2.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3205SPBF.

element14 APAC

Datasheet11 pages22 years ago
Datasheet11 pages24 years ago

RS (Formerly Allied Electronics)

iiiC

DigiKey

CAD Models

Download Infineon IRF3205SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
InfineonIRF1010NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
STMicroelectronicsSTB141NF55
300W(Tc) 20V 4V@250µA 142nC@10V 1 N-Ch 55V 8mΩ@40A,10V 80A 5.3nF@25V D2PAK SMD 4.6mm H
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK

Descriptions

Descriptions of Infineon IRF3205SPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
Single N-Channel 55 V 8 mOhm 146 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 110A 3-Pin(2+Tab) D2PAK Tube
MOSFET Operating temperature: -55...175 °C Housing type: D2PAK Polarity: N Power dissipation: 200 W
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:110A; On Resistance, Rds(on):8mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, N, 55V, 110A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:98A; Drain Source Voltage Vds:55V; On Resistance Rds(on):8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:110A; Current Temperature:25°C; External Depth:15.49mm; External Length / Height:4.69mm; External Width:10.54mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; No. of Transistors:1; Package / Case:D2-PAK; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Power Dissipation on 1 Sq. PCB:3.7W; Pulse Current Idm:390A; SMD Marking:IRF3205S; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3205SPBF.
  • SP001576776