Infineon IRF3205STRLPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 8 Milliohms; ID 110A; D2Pak; PD 200W; VGS +/-20V
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3205STRLPBF.

Newark

Datasheet11 pages22 years ago
Datasheet11 pages24 years ago
Datasheet10 pages24 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+14.18%

CAD Models

Download Infineon IRF3205STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRF3205SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
InfineonIRF1010NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11 Milliohms;ID 85A;D2Pak;PD 180W;VGS +/-20V
InfineonIRF1404ZSPBF
Single N-Channel 40 V 3.7 mOhm 150 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB200NF04T4
STB200NF04T4 N-channel MOSFET Transistor, 120 A, 40 V, 3-Pin D2PAK

Descriptions

Descriptions of Infineon IRF3205STRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
Single N-Channel 55V 8 mOhm 146 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 110 A, TO-263, IRF3205STRLPBF
Trans MOSFET N-CH 55V 110A 3-Pin (2+Tab) D2PAK T/R
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
Channel Type:N Channel; Drain Source Voltage Vds:55V; Continuous Drain Current Id:110A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:200W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon IRF3205STRLPBF.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3205STRLPBF)
  • IRF3205STRLPBF.
  • SP001576758