Infineon IRGPS4067DPBF

600 V UltraFast 5 - 40 kHz Copack IGBT Bipolar Transistor - TO-274AA
$ 17.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGPS4067DPBF.

IHS

Datasheet10 pages12 years ago

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

Trans IGBT Chip N-CH 600V 240A 750000mW 3-Pin(3+Tab) Super-247 Tube
HGTG40N60A4 Series 600 V 75 A Flange Mount SMPS N-Channel IGBT - TO-247
650V, 160A Field Stop Trench IGBT With Soft Fast Recovery Diode
IKW50N60H3 Series 600 V 100 A Trench Field Stop IGBT - PG-TO-247-3
Trans IGBT Chip N-CH 600V 100A 417000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW35NB60SD
Trans IGBT Chip N-CH 600V 70A 200000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRGPS4067DPBF provided by its distributors.

600 V UltraFast 5 - 40 kHz Copack IGBT Bipolar Transistor - TO-274AA
Trans IGBT Chip N-CH 600V 240A 750000mW 3-Pin(3+Tab) Super-247 Tube / Low VCE (on) Trench IGBT Technology | IGBT 600V 240A 750W SUPER-247
Insulated Gate Bipolar Transistor, 195A I(C), 600V V(BR)CES, N-Channel, TO-274AA
TUBE / 600V, 1.6V, 120A, Super TO-247, Solar, UPS, Welding
IGBT, SINGLE, 600V, 240A, TO-274AA-3
Target Applications: Pump; Solar; UPS; Welding
IRGPS4067 - DISCRETE IGBT WITH A
IGBT TRENCH 600V 240A SUPER247
IGBT, SINGLE, 600V, 240A, TO-274AA-3; DC Collector Current: 240A; Collector Emitter Saturation Voltage Vce(on): 1.7V; Power Dissipation Pd: 750W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-274AA; No.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGPS4067D
  • SP001536538