Infineon IRG7PH46UPBF

IRG7PH46UPBF Series 1200 V 130 A Insulated Gate Bipolar Transistor - TO-247AC
$ 8.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG7PH46UPBF.

IHS

Datasheet10 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-09-01
LTD Date2017-03-01

Related Parts

UPS / Solar 1200 V 160 A Flange Mount Ultra Field Stop IGBT - TO-247-3
Trans IGBT Chip N-CH 1200V 100A 349000mW 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT35GN120BG
Trans IGBT Chip N-CH 1200V 94A 379000mW 3-Pin(3+Tab) TO-247 Tube
International RectifierIRG8P60N120KD-EPBF
Trans IGBT Chip N-CH 1200V 100A 420000mW 3-Pin(3+Tab) TO-247AD Tube
Trans IGBT Chip N-CH 1200V 100A 420000mW 3-Pin(3+Tab) TO-247AC Tube
Motor Driver 1200 V 160 A Flange Mount Ultra Field Stop IGBT - TO-247-3

Descriptions

Descriptions of Infineon IRG7PH46UPBF provided by its distributors.

IRG7PH46UPBF Series 1200 V 130 A Insulated Gate Bipolar Transistor - TO-247AC
Trans IGBT Chip N-CH 1.2KV 130A 3-Pin(3+Tab) TO-247AC
1200V Low VCEon Trench Discrete IGBT in a TO-247 package
INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 117A I(C), 1200V V(BR)CES, N-Channel, TO-247AC
TUBE / 1200V 108.000A TO-247 ;ROHS COMPLIANT: YES
IGBT TRENCH 1200V 130A TO-247AC
IGBT,N CH,1200V,40A,TO-247AC; Transistor Type:IGBT; DC Collector Current:130A; Collector Emitter Voltage Vces:1.7V; Power Dissipation Pd:469W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:469W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG7PH46UPBF