Infineon IRG4RC10SDPBF

Tube Surface Mount ROHS3Compliant IGBT Transistor 1.8V @ 15V 8A 14A 38W 28ns
$ 0.829
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4RC10SDPBF.

IHS

Datasheet11 pages18 years ago

Upverter

Newark

iiiC

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRGR4610DPBF
Trans IGBT Chip N-CH 600V 16A 77000mW 3-Pin(2+Tab) DPAK Tube
InfineonIRGR4045DPBF
Target Applications: Dishwasher; Fan; Lighting HID; Pump; Refridgeration
IGBT W/ULTRAFAST SOFT RECOVERY D / IGBT Trench 600 V 12 A 77 W Surface Mount D-Pak
STMicroelectronicsSTGD7NB60ST4
Trans IGBT Chip N-CH 600V 15A 55000mW 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTGD7NB60KT4
Trans IGBT Chip N-CH 600V 14A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTGD5H60DF
Trench gate field-stop IGBT, H series 600 V, 5 A high speed

Descriptions

Descriptions of Infineon IRG4RC10SDPBF provided by its distributors.

Tube Surface Mount ROHS3Compliant IGBT Transistor 1.8V @ 15V 8A 14A 38W 28ns
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:14A; Collector Emitter Saturation Voltage, Vce(sat):1.7V; Power Dissipation, Pd:38W; Package/Case:TO-252AA ;RoHS Compliant: Yes
IGBT, D-PAK 600V 14A; Transistor Type:IGBT; DC Collector Current:14A; Collector Emitter Voltage Vces:1.7V; Power Dissipation Pd:38W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:14A; Fall Time Max:31ns; Package / Case:TO-252; Power Dissipation Max:38W; Power Dissipation Pd:38W; Power Dissipation Pd:38W; Pulsed Current Icm:18A; Rise Time:31ns; Termination Type:SMD; Transistor Polarity:N Channel

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4RC10SDPBF
  • SP001545958