STMicroelectronics STGD7NB60ST4

Trans IGBT Chip N-CH 600V 15A 55000mW 3-Pin(2+Tab) DPAK T/R
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD7NB60ST4.

STMicroelectronics

Datasheet8 pages26 years ago

Future Electronics

iiiC

Mouser

Inventory History

3 month trend:
+43.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

InfineonIRGR4045DPBF
Target Applications: Dishwasher; Fan; Lighting HID; Pump; Refridgeration
InfineonIRGR4610DPBF
Trans IGBT Chip N-CH 600V 16A 77000mW 3-Pin(2+Tab) DPAK Tube
Tube Surface Mount ROHS3Compliant IGBT Transistor 1.8V @ 15V 8A 14A 38W 28ns
Insulated Gate Bipolar Transistor, 15A I(C), 430V V(BR)CES, N-Channel
STMicroelectronicsSTGD10HF60KD
Automotive-grade 10 A, 600 V short-circuit rugged IGBT with Ultrafast diode
STMicroelectronicsSTGD10NC60ST4
Trans IGBT Chip N-CH 600V 18A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STGD7NB60ST4 provided by its distributors.

Trans IGBT Chip N-CH 600V 15A 55000mW 3-Pin(2+Tab) DPAK T/R
STGD7NB60S Series 600 V 7 A SMT N-Channel Power MESHTM IGBT - TO-252-3, DPAK
Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel, TO-252AA
IGBTs Insulated Gate Bipolar Transistor N-Ch 600 Volt 7 Amp
Short-circuit rugged IGBT, DPAK, Tape and Reel
STMicroelectronics SCT
55W 1.2V Freestanding 600V 15A TO-252 SMD mount 6.6mm*6.2mm*2.4mm
Igbt |Stmicroelectronics STGD7NB60ST4
INTERNALLY CLAMPED IGBT 600V DPAK;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics