Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PF50WPBF

900V Warp 20-100 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
$ 11.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PF50WPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages28 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRG4PF50WPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-05-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

LittelfuseIXYH24N90C3D1
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
MicrochipAPT35GA90B
Trans IGBT Chip N-CH 900V 63A 290000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 650V 60A 3-Pin TO-247 Tube
LittelfuseIXXH30N65B4
IXXH Series GenX4 650 V 65 A Flange Mount IGBT - TO-247AD
MicrochipAPT27GA90BD15
Igbt Pt Mos 8 Combi 900 V 27 A To-247 3; |Microchip Technology APT27GA90BD15
MicrochipAPT35GA90BD15
Igbt Pt Mos 8 Combi 900 V 35 A To-247 3; |Microchip Technology APT35GA90BD15

Descriptions

Descriptions of Infineon IRG4PF50WPBF provided by its distributors.

900V Warp 20-100 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IGBT 900V 51A 200W TO247AC IGBT 900 V 51 A 200 W Through Hole TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 900 V Collector-emitter saturation voltage: 2.25 V Current release time: 150 ns Power dissipation: 200 W
IGBT, TO-247; Collector Emitter Saturation Voltage Vce(on): 2.7V; Power Dissipation Pd: 200W; Collector Emitter Voltage V(br)ceo: 900V; Transistor Case Style: TO-247; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Cur
MOSFET; Transistor Type:MOSFET; Package/Case:TO-247AC; Power Dissipation, Pd:200W; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:51A; Mounting Type:Through Hole; Voltage Rating:900V ;RoHS Compliant: Yes
IGBT, 900V, 51A, TO-247AC; Transistor Type:IGBT; DC Collector Current:51A; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:900V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:51A; Current Temperature:25°C; Device Marking:IRG4PF50WPbF; Fall Time Max:220ns; Fall Time tf:220ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:200W; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulsed Current Icm:204A; Rise Time:26ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:900V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PF50WPBF
  • IRG4PF50W
  • SP001533582