Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXYH24N90C3D1

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
$ 5.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYH24N90C3D1.

Future Electronics

Datasheet8 pages9 years ago
Datasheet8 pages9 years ago

IHS

TME

Inventory History

3 month trend:
-0.35%

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

InfineonIRG4PF50WPBF
900V Warp 20-100 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
IRG4PF50WDPBF Series 900 V 28 A N-Channel UltraFast IGBT - TO-247AC
LittelfuseIXYH60N90C3
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
LittelfuseIXGH50N90B2D1
IXGH Series 900 Vce 75 A 20 ns t(on) HiPerFAST IGBT w/ Fast Diode - TO-247AD
MicrochipAPT27GA90BD15
Igbt Pt Mos 8 Combi 900 V 27 A To-247 3; |Microchip Technology APT27GA90BD15
MicrochipAPT43GA90BD30
Igbt Pt Mos 8 Combi 900 V 43 A To-247 3; |Microchip Technology APT43GA90BD30

Descriptions

Descriptions of Littelfuse IXYH24N90C3D1 provided by its distributors.

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
Littelfuse SCT
Disc Igbt Xpt-Genx3 To-247Ad/ Tube; |Littelfuse IXYH24N90C3D1
Insulated Gate Bipolar Transistor, 44A I(C), 900V V(BR)CES, N-Channel, TO-247AD
Trans IGBT Chip N-CH 900V 44A 200000mW 3-Pin(3+Tab) TO-247
200KW 2.7V Freestanding 900V 44A TO-247 Through hole mounting 21.46mm(height)
IGBT Transistors 900V 24A 2.7V XPT IGBTs GenX3 w/ Diode

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN