Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PC50UD-EPBF

IGBT 600V 55A 200W TO247-3 / Trans IGBT Chip N-CH 600V 55A 200000mW 3-Pin(3+Tab) TO-247AC Tube
$ 11.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC50UD-EPBF.

TME

Datasheet11 pages25 years ago

element14 APAC

DigiKey

CAD Models

Download Infineon IRG4PC50UD-EPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

IRG4PC50FDPbF Series 600 V 39 A N-Channel Fast CoPack IGBT - TO-247AC
IRG4PC50KDPbF Series 600 V 30 A N-Channel UltraFast IGBT - TO-247AC
Trans IGBT Chip N-CH 600V 70A 3-Pin(3+Tab) TO-247AC Tube
onsemiFGH30N6S2
Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
STMicroelectronicsSTGW40NC60KD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PC50UD-EPBF provided by its distributors.

IGBT 600V 55A 200W TO247-3 / Trans IGBT Chip N-CH 600V 55A 200000mW 3-Pin(3+Tab) TO-247AC Tube
600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
Infineon SCT
Infineon IRG4PC50UD-EPBF IGBT, 55 A 600 V, 3-Pin TO-247AC, Through Hole
IGBT, 600V, 55A, TO-247AC; Transistor Type:IGBT; DC Collector Current:55A; Collector Emitter Voltage Vces:2V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:55A; Current Temperature:25°C; Device Marking:IRG4PC50UD; Fall Time Max:110ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:200W; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulsed Current Icm:220A; Rise Time:25ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC50UDEPBF
  • IRG4PC50UDEPBF
  • SP001544774