Infineon IRG4PC50KDPBF

IRG4PC50KDPbF Series 600 V 30 A N-Channel UltraFast IGBT - TO-247AC
$ 14.75
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC50KDPBF.

IHS

Datasheet11 pages22 years ago
Datasheet11 pages27 years ago

element14 APAC

RS (Formerly Allied Electronics)

iiiC

DigiKey

CAD Models

Download Infineon IRG4PC50KDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
IGBT 600V 55A 200W TO247-3 / Trans IGBT Chip N-CH 600V 55A 200000mW 3-Pin(3+Tab) TO-247AC Tube
InfineonIRG4PC50WPBF
Transistor IGBT Chip N Channel 600 Volt 55 Amp 3-Pin 3+ Tab TO-247AA
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
STMicroelectronicsSTGW20V60F
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
onsemiFGH30N6S2
Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PC50KDPBF provided by its distributors.

IRG4PC50KDPbF Series 600 V 30 A N-Channel UltraFast IGBT - TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.84 V Current release time: 95 ns Power dissipation: 200 W
IGBT, 600V, 52A, TO-247AC; Transistor Type:IGBT; DC Collector Current:52A; Collector Emitter Voltage Vces:1.84V; Power Dissipation Pd:104W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:52A; Current Temperature:25°C; Device Marking:IRG4PC50KDPBF; Fall Time Max:140ns; Fall Time tf:140ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:200W; Power Dissipation Pd:104W; Power Dissipation Pd:104W; Pulsed Current Icm:104A; Rise Time:49ns; Short Circuit Withstand Time Min:10µs; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC50KDPBF
  • IRG4PC50KD
  • IRG4PC50KDPBF.
  • SP001540572