Infineon IRG4PC50FD-EPBF

Trans IGBT Chip N-CH 600V 70A 3-Pin(3+Tab) TO-247AC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC50FD-EPBF.

Newark

Datasheet11 pages22 years ago

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
IRG4PC50KDPbF Series 600 V 30 A N-Channel UltraFast IGBT - TO-247AC
IGBT 600V 55A 200W TO247-3 / Trans IGBT Chip N-CH 600V 55A 200000mW 3-Pin(3+Tab) TO-247AC Tube
STMicroelectronicsSTGW40NC60KD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
STMicroelectronicsSTGW60H60DLFB
Trench gate field-stop IGBT, HB series 600 V, 60 A high speed

Descriptions

Descriptions of Infineon IRG4PC50FD-EPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 70A 3-Pin(3+Tab) TO-247AC Tube
Copacked 600V IGBT in a TO-247AC package with a fast 1-8 kHz soft recovery diode, TO247COPAK-3, RoHS
Infineon SCT
Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AD
IGBT 600V 70A W/DIODE TO-247AD
Transistor; Transistor Type:IGBT; Transistor Polarity:N Channel; Collector Emitter Voltage, Vces:600V; Continuous Collector Current, Ic:70A; Collector Emitter Saturation Voltage, Vce(sat):1.45V; Power Dissipation, Pd:200W ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA