Infineon IRG4PC50FDPBF

IRG4PC50FDPbF Series 600 V 39 A N-Channel Fast CoPack IGBT - TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC50FDPBF.

IHS

Datasheet11 pages22 years ago

element14 APAC

Sierra IC

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRG4PC50FDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

IRG4PC50KDPbF Series 600 V 30 A N-Channel UltraFast IGBT - TO-247AC
600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
IGBT 600V 55A 200W TO247-3 / Trans IGBT Chip N-CH 600V 55A 200000mW 3-Pin(3+Tab) TO-247AC Tube
STMicroelectronicsSTGW40NC60KD
Trans IGBT Chip N-CH 600V 70A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW40NC60W
STGW40NC60W Series 600 V 40 A Flange Mount Ultra Fast IGBT - TO-247
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed

Descriptions

Descriptions of Infineon IRG4PC50FDPBF provided by its distributors.

IRG4PC50FDPbF Series 600 V 39 A N-Channel Fast CoPack IGBT - TO-247AC
FAST COPACK INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.6 V Current release time: 260 ns Power dissipation: 200 W
IGBT, TO-247; Transistor Type:IGBT; DC Collector Current:70A; Collector Emitter Voltage Vces:1.7V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:70A; Current Temperature:25°C; Fall Time Max:140ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Max:200W; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulsed Current Icm:280A; Rise Time:25ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC50FDPBF
  • IRG4PC50FD
  • IRG4PC50FDPBF.
  • SP001545704